- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 103682-1
TE Connectivity / AMP Brand
103682-1
02 MTE PANEL MOUNT SR
View Datasheet Ask the Datasheet Accessories Notify Me
- Shroud
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 2
- Number of Rows = Single
- 2.54 mm Centerline, Matrix
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103682-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shroud
-
Dimension:23.39 x 25.14 x 7.87 mm
-
Operating Temperature:-65 to 105 °C