- Home ›
- All Products›
- 103329-6
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
103329-6
ASSY,HDR,BREAKAWAY, MODII, SINGLE ROW, .100 C/L, RIGHT ANGLE, WITH .025 SQ POSTS
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
ASSY,HDR,BREAKAWAY, MODII, SINGLE ROW, .100 C/L, RIGHT ANGLE, WITH .025 SQ POSTS
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 6
- Mating Post Length = 5.84 mm
Search Keywords: 1033296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103329-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Comment:Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
-
Packaging Method:Tray
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:6
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Square
-
Packaging Quantity:200
-
Contact Mating Area Plating Material:Tin-Lead
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Housing Temperature Rating:Standard
-
Sealable:No
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Retention:Without
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
Contact Underplating Material:Nickel
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Contact Load Condition:Fully Loaded
-
Housing Color:Black
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Header Type:Breakaway
-
Mating Square Post Dimension:.025 in, .64 mm
Frequently Asked Questions
Is 103329-6 discontinued?
Yes, 103329-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103329-6 RoHS compliant?
No, 103329-6 is not RoHS compliant.
What is the lead time for 103329-6?
The standard lead time for 103329-6 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.