- Home ›
- All Products›
- 102978-6
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
102978-6
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, RIGHT ANGLE, W/ .025 SQ POSTS
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, RIGHT ANGLE, W/ .025 SQ POSTS
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
Search Keywords: 1029786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102978-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Underplating Material:Nickel
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
PCB Mount Retention:Without
-
Header Type:Breakaway
-
Housing Material:Thermoplastic
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:6
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Approved Standards:CSA LR7189 , UL E28476
-
Circuit Application:Signal
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Packaging Method:Tray
-
Housing Temperature Rating:Standard
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Type:Pin
-
Contact Base Material:Phosphor Bronze
-
Comment:Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Packaging Quantity:50
-
Sealable:No
-
Contact Current Rating (Max):3 A
Product Guides
+
Frequently Asked Questions
Is 102978-6 discontinued?
Yes, 102978-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102978-6 RoHS compliant?
No, 102978-6 is not RoHS compliant.
What is the lead time for 102978-6?
The standard lead time for 102978-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.