Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102536-7

18 AMPMODU MT COVER DR .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
18 AMPMODU MT COVER DR .100CL
Product Highlights:
  • Accessory
  • Accessory Type = Cover
  • Number of Positions = 18
  • Cover Type = For Shielding and Non-Shielding Applications
  • Cover Side = Back
Search Keywords: 1025367
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102536-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cover
Dimension: 22.86 x 7.49 mm
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102536-7 RoHS compliant?
Yes, 102536-7 is RoHS compliant.
What is the lead time for 102536-7?
The standard lead time for 102536-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,681
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3250
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.191
1,000
$0.802
2,500
$0.781
3,250
$0.780
6,500
$0.778
9,750
$0.776
13,000 +
$0.774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!