- Home ›
- All Products›
- 010314580000-M
010314580000-M
TE Connectivity / AMP Brand
HSTAR-750-5000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSTAR-750-5000
Search Keywords: 010314580000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:010314580000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Excitation Frequency:2.5 kHz
-
Spring Loaded:Separate Core
-
IP Rating:IP68
-
Linearity:±.25 % of Span
-
Housing Diameter:.75 in, 19.05 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Full Stroke Ranges:±5 in, ±125 mm
-
Electrical Connections:6-Pin Connector
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3,069.06
3
$2,909.63
5 +
$2,735.56
Click for Quote
Log in
to unlock special pricing