- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TRD11H10WL
TRD11H10WL
TE Connectivity / Alcoswitch Brand
Switch Rocker (ON) OFF (ON) SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA
Search Keywords: TRD11H10WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TRD11H10WL
-
Alias/AKA:5-1437595-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
63
$66.46
125
$35.47
188
$24.89
250 +
$24.39
Click for Quote
Log in
to unlock special pricing