- Home ›
- All Products›
- TDS05SGRSTU04
TDS05SGRSTU04
TE Connectivity / Alcoswitch Brand
TRI-STATE DIP 5P G RECESS SEAL TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 5P G RECESS SEAL TUBE
Search Keywords: TDS05SGRSTU04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TDS05SGRSTU04
-
Alias/AKA:1-2319747-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
22 -
Sealed:Yes
-
Switch Type:DIP Switch
-
Housing Material:High Temperature Nylon
-
Operating Temperature Range:-20 – 85 °C
-
Packaging Quantity:22
-
Number of Positions:5
-
Packaging Method:Tube
-
Actuator Color:White
-
Mounting Angle:Vertical
-
Shunt Type:DIP
-
Housing Color:Black
-
Product Type:Switch
-
Height:.161 in, 4.1 mm
-
Length:.546 in, 13.86 mm
-
Contact Mating Area Plating Material:Gold
-
Centerline:.1 in, 2.54 mm
-
Mounting Type:Surface Mount
-
Voltage Rating:24 VDC
-
Seal Type:Tape
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Number of Switches:5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
138
$2.50
275
$1.89
413
$1.76
550 +
$1.73
Click for Quote
Log in
to unlock special pricing