help desk software
Image is representational - see mfr. specs

Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole
Product Highlights:
  • Number of Positions = 2
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Side
  • Actuator Color = Black
  • SSJ Series
Search Keywords: SSJ12R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    SSJ12R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.1@12VDC A
  • Contact Plating:
    Silver Clad
  • Operating Temperature:
    -10 to 60 °C
  • Termination Style:
    PC Pins
  • Dimension:
    10.2 x 6.5 x 5.04 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.511
50
$0.501
100
$0.491
250
$0.481
500
$0.471
1,000
$0.462
2,500 +
$0.453
Click for Quote
Log in to unlock special pricing