- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RT0105
Switch Push Button Flush Button 6A 600VAC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Push Button Flush Button 6A 600VAC Momentary Contact Screw Panel Mount
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 6A
- Reliant'22 Series
Search Keywords: RT0105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:RT0105
-
Alias/AKA:9-1437614-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6A@600 VAC
-
Actuator Style:Flush Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:29.5 x 29.5 x 45.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.43
10
$7.28
25
$7.14
50
$6.99
100
$6.85
250 +
$6.72
Click for Quote
Log in
to unlock special pricing