- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- RM1226
Switch Access Push Button Switch Momentary Operator
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Access Push Button Switch Momentary Operator
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 6A
- Reliant'22 Series
Search Keywords: RM1226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:RM1226
-
Alias/AKA:4-1437614-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Momentary Operator
-
Switch Type:Push Button Switch
-
Color:Blue
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Ships today, if you order in
Minimum Order Quantity:
3