- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRFDD3-16F-BB0GW
PRFDD3-16F-BB0GW
TE Connectivity / Alcoswitch Brand
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray
Search Keywords: PRFDD316FBB0GW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRFDD3-16F-BB0GW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$6.02
1,000
$3.19
1,500
$2.24
2,000 +
$2.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments