- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PREDD1-07F-BB0DW
PREDD1-07F-BB0DW
TE Connectivity / Alcoswitch Brand
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray
Search Keywords: PREDD107FBB0DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PREDD1-07F-BB0DW
-
Alias/AKA:1-1634200-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$5.184
25
$4.711
100
$4.079
500
$3.668
1,000
$3.632
1,500
$3.595
2,000 +
$3.559
Click for Quote
Log in
to unlock special pricing