- Home ›
- All Products›
- PBES22L207R
PBES22L207R
TE Connectivity / Alcoswitch Brand
PBES22 40 INCA 24V AC/DC 30V 1W NO NO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PBES22 40 INCA 24V AC/DC 30V 1W NO NO
Search Keywords: PBES22L207R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PBES22L207R
-
Alias/AKA:4-2416049-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$21.77
25
$16.98
38
$15.64
50 +
$15.33
Click for Quote
Log in
to unlock special pricing