- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTA406P04
MTA406P04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF ON 4PDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Toggle ON OFF ON 4PDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: MTA406P04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTA406P04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Toggle
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 22.6 x 34.99 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.66
19
$17.92
76
$17.20
200
$16.51
620 +
$15.85
Click for Quote
Log in
to unlock special pricing