- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSSA1450
MSSA1450
TE Connectivity / Alcoswitch Brand
Switch Slide SP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Slide SP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Product Highlights:
- Number of Positions = 4
- Single Pole - Four Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSSA Series
Search Keywords: MSSA1450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSSA1450
-
Alias/AKA:3-1437580-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SP4T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:24 x 9.35 x 22.4 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT