- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS425004
MSS425004
TE Connectivity / Alcoswitch Brand
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Search Keywords: MSS425004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS425004
-
Alias/AKA:1825266-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 9.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
525
$5.38
1,050
$2.85
1,575
$2.00
2,100 +
$1.96
Click for Quote
Log in
to unlock special pricing