- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS2225
Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSS Series
Search Keywords: MSS2225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS2225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14 x 6 x 15.41 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$14.38
25
$4.22
50
$4.06
100
$3.85
150 +
$3.71
Click for Quote
Log in
to unlock special pricing