- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MSPM101BS104
MSPM101BS104
TE Connectivity / Alcoswitch Brand
MSPM101BS104
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MSPM101BS104
Search Keywords: MSPM101BS104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSPM101BS104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.95 x 12.95 x 26.38 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Switch Push Button N.C. SPST Round Plunger 0.1A 100VDC 1VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
In Stock:
1
Minimum Order:
1