- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- MRD1604
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole T/R
Product Highlights:
- Switch - Mechanical
- Switch Type = Rotary DIP
- 16 Positions
- PCB Mount Style = Through Hole
- Actuator Style = Screwdriver/Coin
Search Keywords: MRD1604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MRD1604
-
Alias/AKA:1-1825013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.