- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPE406N
Switch Push Button ON OFF 4PDT Plunger 6A 250VAC Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Push Button ON OFF 4PDT Plunger 6A 250VAC Solder Lug Panel Mount
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Four Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Process Sealed
Search Keywords: MPE406N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPE406N
-
Alias/AKA:4-1437567-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 22.58 x 43.09 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$21.05
5
$20.32
25
$19.54
50
$19.12
100
$18.73
250
$15.86
500 +
$15.62
Click for Quote
Log in
to unlock special pricing