- Home ›
- All Products›
- JJEV0UG380NONMRTR
JJEV0UG380NONMRTR
TE Connectivity / Alcoswitch Brand
DETECTOR SWITCH, JJE SERIES, 4.7X3.5mm, VERTICAL, SMT, WITHOUT POSTS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DETECTOR SWITCH, JJE SERIES, 4.7X3.5mm, VERTICAL, SMT, WITHOUT POSTS
Search Keywords: JJEV0UG380NONMRTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:JJEV0UG380NONMRTR
-
Alias/AKA:2331417-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Actuator Material:Thermoplastic
-
Switch Contact Plating Material:Silver
-
Actuator Color:Gray
-
Contact Base Material:Stainless Steel
-
Low Profile:Yes
-
Product Type:Switch
-
Leg Style:Gull Wing
-
Number of Actuators:1
-
Tactile:No
-
Operating Function:Off (On)
-
Actuator Style:Top
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
ESD Grounding Terminal:Without
-
Process Sealed:No
-
Mounting Angle:Vertical
-
Ganged:No
-
Contact Current Rating:1 mA
-
Mounting Type:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$1.268
1,500
$0.780
2,250
$0.618
3,000 +
$0.605
Click for Quote
Log in
to unlock special pricing