- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FTN59G04
FTN59G04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON ON DPDT Locking Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON DPDT Locking Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords: FTN59G04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FTN59G04
-
Alias/AKA:6-6437630-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.85
5
$19.17
10
$18.71
25
$18.43
50
$18.03
100
$17.67
300 +
$17.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent