- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- C220-AG
Pushbutton Switches
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pushbutton Switches
Product Highlights:
- Accessory
- Not Tactile
- Loose Piece
- Not Illuminated
- Accessory Type = Caps
Search Keywords: C220AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:C220-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
640 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14 x 5.8 x 9.3 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.