- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- B10480
Switch Access Toggle Switch Boot Seal
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Access Toggle Switch Boot Seal
Product Highlights:
- Toggle Switch Boot Seal
- Thread Size = 10-48
- Color = Black
- Used With Switch Type TT
Search Keywords: B10480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:B10480
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926904590
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Boot Seal
-
Switch Type:Toggle Switch
-
Color:Black
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.