- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2521M524Q04
AV2521M524Q04
TE Connectivity / Alcoswitch Brand
AV25 DPL 3A MOVING RING POWER YELLOW 24V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 DPL 3A MOVING RING POWER YELLOW 24V
Search Keywords: AV2521M524Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2521M524Q04
-
Alias/AKA:2-2317658-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4
$38.26
5
$38.17
10
$38.08
25
$37.97
50
$23.37
75
$18.50
100 +
$18.14
Click for Quote
Log in
to unlock special pricing