- Home ›
- All Products›
- AV2211EB12Q04
AV2211EB12Q04
TE Connectivity / Alcoswitch Brand
AV22 SPL 3A MOVING RING R&B 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV22 SPL 3A MOVING RING R&B 12V
Search Keywords: AV2211EB12Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2211EB12Q04
-
Alias/AKA:2317570-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Snap Action:Without
-
Mounting Angle:Vertical
-
Bushing Style:Threaded
-
Tactile:No
-
Case Material:PBT
-
Detent Style:Audible
-
Product Type:Switch
-
Dust Proof:Yes
-
Mounting Type:Panel
-
Actuator Style:Round
-
Actuator Profile:Flush
-
Number of Actuators:Single
-
Switch Type:Pushbutton
-
Support Bracket:Without
-
Voltage Rating:250 VAC
-
Contact Base Material:Copper
-
Termination Type:Wire Lugs
-
Process Sealed:Yes
-
ESD Grounding Terminal:Without
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Function:On Off
-
Illuminated:Yes
-
Switch Contact Plating Material:Silver
-
Contact Plating:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$23.76
50
$21.60
75
$17.11
100 +
$16.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments