- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1920PB12Q04
AV1920PB12Q04
TE Connectivity / Alcoswitch Brand
AV19 DPM 3A POWER LOGO R&B 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV19 DPM 3A POWER LOGO R&B 12V
Search Keywords: AV1920PB12Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1920PB12Q04
-
Alias/AKA:1-2316366-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
4
$34.73
5
$34.64
10
$34.56
25
$34.47
50
$21.22
75
$16.79
100 +
$16.45
Click for Quote
Log in
to unlock special pricing