- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE62L
ASE62L=6PDT L BEND SMT TERMS
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ASE62L=6PDT L BEND SMT TERMS
Search Keywords: ASE62L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE62L
-
Alias/AKA:3-1437581-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:25.4 x 9.4 x 8.14 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent