help desk software
Image is representational - see mfr. specs

Switch Toggle ON ON ON DPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON ON DPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: AE211MD1V30B04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    AE211MD1V30B04
  • Alias/AKA:
    2-1825143-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Short Baton Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    16.26 x 11.43 x 25.4 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
Minimum Order:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$6.76
50
$6.65
100 +
$6.52
Click for Quote
Log in to unlock special pricing
Older Equivalent
2-1825143-7
2-1825143-7
VIEW PRODUCT
AE211MD1V30B04