- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- AE201SD1AG04
AE201SD1AG04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Switch Toggle ON None ON DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: AE201SD1AG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AE201SD1AG04
-
Alias/AKA:1825143-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.5 x 35.94 x 11.43 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
724
Ships today, if you order in
Minimum Order Quantity:
230