- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF04T
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: ADF04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.