- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF03STTR04
ADF03STTR04
TE Connectivity / Alcoswitch Brand
Dip Switch - SPST - 3 Position - 25mA - 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Gull Wing Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 3 Position - 25mA - 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Gull Wing Termination - Surface Mount.
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
Search Keywords: ADF03STTR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF03STTR04
-
Alias/AKA:1-1825059-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,700
Can Ship immediately
Minimum Order Quantity:
250
22 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$1.153
750
$1.103
1,500
$1.081
3,000
$1.067
5,250
$0.854
7,500
$0.848
10,500
$0.749
15,000 +
$0.747
Click for Quote
Log in
to unlock special pricing