- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A205SYCB04
A205SYCB04
TE Connectivity / Alcoswitch Brand
Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Search Keywords: A205SYCB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A205SYCB04
-
Alias/AKA:1-1825139-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.43 x 29.74 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$7.81
250
$4.81
375
$3.81
500 +
$3.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments