- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A107SYCB
A107SYCB
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: A107SYCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A107SYCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 7.98 x 28.16 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.