- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A103P3ZQ04
A103P3ZQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: A103P3ZQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A103P3ZQ04
-
Alias/AKA:1825137-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 34.54 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.37
75
$4.27
150
$4.19
300
$4.04
500
$3.36
1,000
$3.14
2,500 +
$2.92
Click for Quote
Log in
to unlock special pricing