- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A101MD9AV2B04
A101MD9AV2B04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: A101MD9AV2B04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101MD9AV2B04
-
Alias/AKA:1-1825136-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
20
$6.01
25
$6.00
50
$5.98
125
$5.97
250
$3.67
375
$2.91
500 +
$2.85
Click for Quote
Log in
to unlock special pricing