- Home ›
- All Products›
- A101KAB04
A101KAB04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Search Keywords: A101KAB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101KAB04
-
Alias/AKA:1825136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$12.05
50
$9.04
75
$8.43
100 +
$8.26
Click for Quote
Log in
to unlock special pricing