- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 164TL511
164TL511
TE Connectivity / Alcoswitch Brand
Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Push On/Push Off
- Contact Rating = 5A
- 1 Normally Open and 1 Normally Closed Contact Configuration
Search Keywords: 164TL511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:164TL511
-
Alias/AKA:3-1437569-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Lamp/Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24 x 18 x 52.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$38.96
9
$38.26
17
$37.54
34
$36.81
100
$36.09
250
$28.43
500 +
$24.20
Click for Quote
Log in
to unlock special pricing