- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7024UB
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .5 to 5 sec Off Delay - 16VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .5 to 5 sec Off Delay - 16VDC
Search Keywords: 7024UB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7024UB
-
Alias/AKA:4-1423166-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:16 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.5 to 5 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
2
$1,834.77
3
$1,295.13
4
$1,025.31
5 +
$1,004.80
Click for Quote
Log in
to unlock special pricing