- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022BBA1
7022BBA1
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Quick Disconne ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Quick Disconnets
Search Keywords: 7022BBA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022BBA1
-
Alias/AKA:8-1472981-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,592.47
2
$979.98
3
$775.82
4 +
$760.30
Click for Quote
Log in
to unlock special pricing