- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022AEM
7022AEM
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Dust Tight ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Dust Tight Gasket
Search Keywords: 7022AEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7022AEM
-
Alias/AKA:9-1423162-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,013.10
3
$999.23
5 +
$795.76
Click for Quote
Log in
to unlock special pricing