- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012KHL
7012KHL
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min On Delay - 120VAC 60 Hz / 110VAC 50Hz or 240VAC 60 Hz / ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min On Delay - 120VAC 60 Hz / 110VAC 50Hz or 240VAC 60 Hz / 220VAC 50Hz - Aux Switch - Instant Transfer
Search Keywords: 7012KHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012KHL
-
Alias/AKA:2-1755074-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$968.12
3
$954.86
5 +
$760.41
Click for Quote
Log in
to unlock special pricing