- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012AEL
7012AEL
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - Instant Transfer
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7012AEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012AEL
-
Alias/AKA:1-1423157-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:20 to 200 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2
$1,129.54
3
$797.33
4
$631.22
5 +
$618.59
Click for Quote
Log in
to unlock special pricing