help desk software
Image is representational - see mfr. specs

CDK2.5-12

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CDK2.5-12
Search Keywords: 1SNK805726R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK805726R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Current Rating (CSA):
    22 A
  • Housing Material:
    Polyamide
  • Voltage Rating (IEC):
    1000 V
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Rated Cross Section:
    12 AWG, 2.5 mm²
  • Modular Terminal Block Product Type:
    Female Plug
  • Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
    26 – 14 AWG, .22 – 2.5 mm²
  • Product Height:
    19.1 mm
  • Current Rating (UL):
    22 A
  • Product Spacing:
    .205 in, 5.2 mm
  • IP Rating:
    IP20
  • Product Depth:
    36.2 mm
  • Wire Stripping Length:
    .433 in, 11 mm
  • Tool Size:
    .138 in, 3.5 mm
  • Main Circuit Capacity - Twin Ferrule per Spring Clamp:
    26 – 20 AWG, .22 – .5 mm²
  • Product Weight:
    33.2 g, 1.323 oz
  • Current Rating (IEC):
    24 A
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    600 V
  • Impulse Withstanding Voltage Rating (IEC):
    8000 V
  • Short-Time Withstanding Current Rating @ 1s:
    300 A
  • Power Loss:
    4.8 W
  • Number of Poles:
    12
  • Number of Positions:
    2
  • Gauge Type:
    A2 / 2.3 mm Dia.
  • Product Length:
    18.5 mm
  • Primary Product Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 560
Can Ship immediately
Minimum Order:
10
11 Weeks can ship 2/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$8.21
40
$7.98
60
$7.83
100
$7.66
260
$5.58
500
$5.42
1,000 +
$5.24
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments