- Home ›
- All Products›
- 1SNK710067R0000
1SNK710067R0000
TE Connectivity / ABB Entrelec
ZK10-3P-PV-BL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZK10-3P-PV-BL
Search Keywords: 1SNK710067R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK710067R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Power Loss:1.8 W
-
Block Function:Feed-Through
-
Short-Time Withstanding Current Rating @ 1s:1200 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:1000 V
-
Current Rating (UL):56 A
-
Number of Positions:3
-
Product Height:47.5 mm
-
Current Rating (CSA):56 A
-
IP Rating:IP20
-
Current Rating (IEC):57 A
-
Connector Mounting Type:DIN Rail
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Product Depth:96.3 mm
-
Housing Material:Polyamide
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Tool Size:.157 in, 4 mm
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:20 – 12 AWG, .5 – 4 mm²
-
Wire Stripping Length:.591 in, 15 mm
-
Product Spacing:.472 in, 12 mm
-
Product Length:3.79 in, 96.3 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Product Weight:38.61 g, 1.52 oz
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:20 – 8 AWG, .5 – 10 mm²
-
Gauge Type:A6 & 5.1 mm Dia.
-
Primary Product Color:Blue & Gray
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$26.43
5
$24.72
20
$22.88
40
$22.21
60
$21.90
100
$21.00
260 +
$20.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments