- Home ›
- All Products›
- 1SNK526066R0000
1SNK526066R0000
TE Connectivity / ABB Entrelec
ZS95-BK
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS95-BK
Search Keywords: 1SNK526066R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK526066R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Current Rating (UL):230 A
-
Product Spacing:1.023 in, 26 mm
-
Connector Mounting Type:DIN Rail
-
Operating Voltage:1000 VAC
-
Dielectric Withstanding Voltage (Max):3500 V
-
Housing Material:Polyamide
-
Number of Positions:2
-
Gauge Type:B12
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Power Loss:7.4 W
-
Product Weight:215.1 g
-
Short-Time Withstanding Current Rating @ 1s:11400 A
-
Wire Size:0000 AWG, 95 mm²
-
Voltage Rating (IEC):1000 V
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Number of Circuits:1
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Current Rating (IEC):232 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:1000 V
-
Product Length:3.153 in, 80.1 mm
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Voltage Rating (CSA):600 V
-
Block Function:Feed-Through
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Product Depth:3.153 in, 80.1 mm
-
Product Height:3.425 in, 87 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$74.70
5
$66.65
10
$64.66
30
$59.35
50
$59.20
100
$57.76
250 +
$55.54
Click for Quote
Log in
to unlock special pricing