- Home ›
- All Products›
- 1SNK522020R0000
1SNK522020R0000
TE Connectivity / ABB Entrelec
ZS70-BL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS70-BL
Search Keywords: 1SNK522020R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK522020R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Short-Time Withstanding Current Rating @ 1s:8400 A
-
Number of Positions:2
-
Gauge Type:B11
-
Current Rating (UL):159 A
-
Housing Material:Polyamide
-
Connector Mounting Type:DIN Rail
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Voltage Rating (IEC):1000 V
-
Product Depth:75.4 mm
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:16 – 70 mm²
-
Product Height:74 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:1000 V
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Current Rating (IEC):192 A
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:16 – 50 mm²
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Block Function:Feed-Through
-
Power Loss:6.1 W
-
Primary Product Color:Blue
-
Number of Circuits:1
-
Product Length:2.97 in, 75.35 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Wire Stripping Length:.984 in, 25 mm
-
Product Spacing:.866 in, 22 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Tool Size:.236 in, 6 mm
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:6 AWG, 16 mm²
-
Product Weight:158.1 g, 6.224 oz
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$14.19
30
$12.00
50
$11.47
100
$10.98
250
$10.52
500
$10.24
1,000 +
$10.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT