- Home ›
- All Products›
- 1SNK516170R0000
1SNK516170R0000
TE Connectivity / ABB Entrelec
ZS35-PEN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS35-PEN
Search Keywords: 1SNK516170R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK516170R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:6 – 35 mm²
-
Short-Time Withstanding Current Rating @ 1s:4200 A
-
Number of Positions:4
-
Gauge Type:A9
-
Product Height:59 mm
-
IP Rating:IP10
-
Product Depth:58 mm
-
Connector Mounting Type:DIN Rail
-
Number of Circuits:1
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:6 – 35 mm²
-
Number of Levels:1
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Polyamide
-
Tool Size:.256 in, 6.5 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Product Spacing:1.26 in, 32 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Wire Stripping Length:.669 in, 17 mm
-
Product Length:2.28 in, 58 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:236 g, 9.291 oz
-
Block Function:Ground & Neutral
-
Primary Product Color:Green & Yellow
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$26.97
30
$25.41
50
$25.05
100
$20.96
250
$20.40
500
$20.13
1,000 +
$19.61
Click for Quote
Log in
to unlock special pricing