- Home ›
- All Products›
- 1SNK512150R0000
1SNK512150R0000
TE Connectivity / ABB Entrelec
ZS25-PE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZS25-PE
Search Keywords: 1SNK512150R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK512150R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Block Function:Ground
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.5 – 25 mm²
-
Housing Material:Polyamide
-
Short-Time Withstanding Current Rating @ 1s:1920 A
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Connector Mounting Type:DIN Rail
-
UL Flammability Rating:UL 94V-0
-
Product Length:48.9 mm
-
Number of Levels:1
-
Product Height:63.6 mm
-
Product Depth:48.9 mm
-
IP Rating:IP20
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Gauge Type:A6-B6
-
Number of Positions:2
-
Number of Circuits:1
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tool Size:.217 in, 5.5 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 8 AWG, .5 – 16 mm²
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:20 – 10 AWG, .5 – 10 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Weight:38 g, 1.496 oz
-
Wire Stripping Length:.531 in, 13.5 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Product Spacing:.472 in, 12 mm
-
Primary Product Color:Green & Yellow
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
On Order:
300
can ship 7/27/26
Minimum Order Quantity:
20
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$7.07
40
$6.90
100
$6.66
260
$6.53
500
$6.49
1,000
$6.42
2,500
$6.41
5,000 +
$6.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT