- Home ›
- All Products›
- 1SNK510020R0000
1SNK510020R0000
TE Connectivity / ABB Entrelec
ZS16-BL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZS16-BL
Search Keywords: 1SNK510020R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK510020R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
IP Rating:IP20
-
Connector Mounting Type:DIN Rail
-
Housing Material:Polyamide
-
Gauge Type:A6-B6
-
Product Depth:48.8 mm
-
Number of Levels:1
-
Primary Product Color:Blue
-
Block Function:Feed-Through
-
UL Flammability Rating:UL 94V-0
-
Current Rating (IEC):76 A
-
Product Height:56.1 mm
-
Voltage Rating (IEC):1000 V
-
Current Rating (CSA):67 A
-
Short-Time Withstanding Current Rating @ 1s:1920 A
-
Number of Circuits:1
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Power Loss:2.4 W
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Number of Positions:2
-
Voltage Rating (CSA):600 V
-
Current Rating (UL):67 A
-
Wire Stripping Length:.531 in, 13.5 mm
-
Tool Size:.217 in, 5.5 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 4 AWG, .5 – 16 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 8 AWG, .5 – 10 mm²
-
Product Weight:20.2 g, .795 oz
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:20 – 10 AWG, .5 – 6 mm²
-
Product Length:1.92 in, 48.8 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Spacing:.394 in, 10 mm
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,625
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
25
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$1.67
100
$1.55
250
$1.47
500
$1.24
1,000
$1.19
2,500
$1.12
5,000
$1.06
7,500 +
$1.03
Click for Quote
Log in
to unlock special pricing